
50M100150H020 | |
|---|---|
DigiKey Part Number | 145-50M100150H020-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150H020 |
Description | MACH SCREW FLAT SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150H020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.591" (15.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67600 € | 3,38 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,50920 € | 50,92 € |
| 250 | 0,47244 € | 118,11 € |
| 500 | 0,44802 € | 224,01 € |
| 1.000 | 0,42617 € | 426,17 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

