
50M100150F035 | |
|---|---|
DigiKey Part Number | 145-50M100150F035-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150F035 |
Description | MACH SCREW PAN SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 50M100150F035 Models |
Category | Thread Size M10x1.5 |
Manufacturer Essentra Components | Head Diameter 0.787" (20.00mm) |
Series | Head Height 0.295" (7.50mm) |
Packaging Bulk | Length - Below Head 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.673" (42.50mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34522 € | 172,61 € |
| Unit Price without VAT: | 0,34522 € |
|---|---|
| Unit Price with VAT: | 0,41081 € |

