
50M100150D035 | |
|---|---|
DigiKey Part Number | 145-50M100150D035-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150D035 |
Description | BOLT CHEESE HEAD SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Cheese Head Bolt Slotted Drive Nylon |
EDA/CAD Models | 50M100150D035 Models |
Category | Thread Size M10x1.5 |
Manufacturer Essentra Components | Head Diameter 0.615" (15.63mm) |
Series | Head Height 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.614" (41.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,47308 € | 118,27 € |
| 500 | 0,44888 € | 224,44 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

