


50M100150D025 | |
|---|---|
DigiKey Part Number | RPC7033-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150D025 |
Description | BOLT CHEESE HEAD SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150D025 Models |
Category | Thread Size M10x1.5 |
Manufacturer Essentra Components | Head Diameter 0.614" (15.60mm) |
Series | Head Height 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.220" (31.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,24650 € | 24,65 € |
| 250 | 0,22756 € | 56,89 € |
| 500 | 0,21502 € | 107,51 € |
| 1.000 | 0,20382 € | 203,82 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

