
50M100150D016 | |
|---|---|
DigiKey Part Number | 145-50M100150D016-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150D016 |
Description | BOLT CHEESE HEAD SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150D016 Models |
Category | Thread Size M10x1.5 |
Manufacturer Essentra Components | Head Diameter 0.615" (15.63mm) |
Series | Head Height 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.866" (22.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29988 € | 149,94 € |
| Unit Price without VAT: | 0,29988 € |
|---|---|
| Unit Price with VAT: | 0,35686 € |

