M8x1.25 Set Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M080125R025

DigiKey Part Number
145-50M080125R025-ND
Manufacturer
Manufacturer Product Number
50M080125R025
Description
SET SCREW - SLOTTED M8X1.25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M8x1.25 Set Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Set Screw
Screw Head Type
-
Drive Type
Slotted
Features
-
Thread Size
M8x1.25
Head Diameter
0.201" (5.10mm)
Head Height
-
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.079" (27.40mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
50,44000 €2,20 €
100,40900 €4,09 €
250,37280 €9,32 €
500,34940 €17,47 €
1000,32810 €32,81 €
2500,30356 €75,89 €
5000,28726 €143,63 €
1.0000,27269 €272,69 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €