
50M080125R020 | |
|---|---|
DigiKey Part Number | 145-50M080125R020-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125R020 |
Description | SET SCREW - SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Set Screw Slotted Drive Nylon |
EDA/CAD Models | 50M080125R020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.201" (5.10mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.882" (22.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33606 $ | 168,03 $ |
| Unit Price without VAT: | 0,33606 $ |
|---|---|
| Unit Price with VAT: | 0,39991 $ |

