
50M080125R016 | |
|---|---|
DigiKey Part Number | 145-50M080125R016-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125R016 |
Description | SET SCREW - SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125R016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.201" (5.10mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.724" (18.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,37480 € | 9,37 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,32970 € | 32,97 € |
| 250 | 0,30500 € | 76,25 € |
| 500 | 0,28860 € | 144,30 € |
| 1.000 | 0,27395 € | 273,95 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

