


50M080125P025 | |
|---|---|
DigiKey Part Number | RPC6993-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125P025 |
Description | MACH SCREW PAN PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125P025 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.630" (16.00mm) |
Series | Head Height 0.228" (5.80mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.213" (30.80mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,28726 € | 143,63 € |
| 1.000 | 0,27269 € | 272,69 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

