
50M080125K050 | |
|---|---|
DigiKey Part Number | 145-50M080125K050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125K050 |
Description | BOLT HEX HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | 2.205" (56.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,52460 € | 26,23 € |
| 100 | 0,49380 € | 49,38 € |
| 250 | 0,45812 € | 114,53 € |
| 500 | 0,43442 € | 217,21 € |
| 1.000 | 0,41320 € | 413,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

