
50M080125K035 | |
|---|---|
DigiKey Part Number | 145-50M080125K035-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125K035 |
Description | BOLT HEX HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M8x1.25 |
Series | Head Diameter 0.512" (13.00mm) |
Packaging Bulk | Length - Below Head 1.378" (35.00mm) |
Part Status Active | Length - Overall 1.614" (41.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,33320 € | 33,32 € |
| 250 | 0,30832 € | 77,08 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,27699 € | 276,99 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

