
50M080125K025 | |
|---|---|
DigiKey Part Number | 145-50M080125K025-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125K025 |
Description | BOLT HEX HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125K025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,50260 € | 25,13 € |
| 100 | 0,47290 € | 47,29 € |
| 250 | 0,43856 € | 109,64 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

