
50M080125J025 | |
|---|---|
DigiKey Part Number | 145-50M080125J025-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125J025 |
Description | BOLT HEX HEAD HEX SOCKET M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125J025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33000 € | 1,65 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,24460 € | 24,46 € |
| 250 | 0,22584 € | 56,46 € |
| 500 | 0,21338 € | 106,69 € |
| 1.000 | 0,20224 € | 202,24 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

