
50M080125J006 | |
|---|---|
DigiKey Part Number | 145-50M080125J006-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125J006 |
Description | BOLT HEX HEAD HEX SOCKET M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125J006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29010 € | 145,05 € |
| Unit Price without VAT: | 0,29010 € |
|---|---|
| Unit Price with VAT: | 0,34522 € |

