
50M080125I050 | |
|---|---|
DigiKey Part Number | 145-50M080125I050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125I050 |
Description | MACH SCREW FLAT PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.681" (17.30mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 1.787" (45.40mm) |
Part Status Active | Length - Overall 1.969" (50.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,52460 € | 26,23 € |
| 100 | 0,49380 € | 49,38 € |
| 250 | 0,45812 € | 114,53 € |
| 500 | 0,43442 € | 217,21 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

