
50M080125I016 | |
|---|---|
DigiKey Part Number | 145-50M080125I016-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125I016 |
Description | MACH SCREW FLAT PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125I016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.681" (17.30mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.449" (11.40mm) | |
Length - Overall | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28860 € | 144,30 € |
| Unit Price without VAT: | 0,28860 € |
|---|---|
| Unit Price with VAT: | 0,34343 € |

