
50M080125I010 | |
|---|---|
DigiKey Part Number | 145-50M080125I010-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125I010 |
Description | MACH SCREW FLAT PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125I010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.681" (17.30mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.213" (5.40mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,29548 € | 73,87 € |
| 500 | 0,27958 € | 139,79 € |
| 1.000 | 0,26536 € | 265,36 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

