
50M080125H050 | |
|---|---|
DigiKey Part Number | 145-50M080125H050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125H050 |
Description | MACH SCREW FLAT SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125H050 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.681" (17.30mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 1.787" (45.40mm) |
Part Status Active | Length - Overall 1.969" (50.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,34680 € | 34,68 € |
| 250 | 0,32092 € | 80,23 € |
| 500 | 0,30378 € | 151,89 € |
| 1.000 | 0,28844 € | 288,44 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

