
50M080125H025 | |
|---|---|
DigiKey Part Number | 145-50M080125H025-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125H025 |
Description | MACH SCREW FLAT SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125H025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.681" (17.30mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.803" (20.40mm) | |
Length - Overall | 0.984" (25.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,28726 € | 143,63 € |
| 1.000 | 0,27269 € | 272,69 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

