
50M080125G010 | |
|---|---|
DigiKey Part Number | 145-50M080125G010-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125G010 |
Description | MACH SCREW PAN PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125G010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,45470 € | 45,47 € |
| 250 | 0,42160 € | 105,40 € |
| 500 | 0,39960 € | 199,80 € |
| 1.000 | 0,37994 € | 379,94 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

