
50M080125F016 | |
|---|---|
DigiKey Part Number | 145-50M080125F016-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125F016 |
Description | MACH SCREW PAN SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 50M080125F016 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.630" (16.00mm) |
Series | Head Height 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.866" (22.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26118 € | 130,59 € |
| Unit Price without VAT: | 0,26118 € |
|---|---|
| Unit Price with VAT: | 0,31080 € |

