
50M080125D050 | |
|---|---|
DigiKey Part Number | 145-50M080125D050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D050 |
Description | BOLT CHEESE HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125D050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | 2.165" (55.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,53120 € | 26,56 € |
| 100 | 0,50000 € | 50,00 € |
| 250 | 0,46388 € | 115,97 € |
| 500 | 0,43988 € | 219,94 € |
| 1.000 | 0,41840 € | 418,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

