
50M080125D030 | |
|---|---|
DigiKey Part Number | 145-50M080125D030-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D030 |
Description | BOLT CHEESE HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125D030 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.512" (13.00mm) |
Series | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.378" (35.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,34960 € | 17,48 € |
| 100 | 0,32850 € | 32,85 € |
| 250 | 0,30388 € | 75,97 € |
| 500 | 0,28758 € | 143,79 € |
| 1.000 | 0,27298 € | 272,98 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

