
50M060100T050 | |
|---|---|
DigiKey Part Number | 145-50M060100T050-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100T050 |
Description | THUMB SCREW KNOB SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100T050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.481" (12.21mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | 2.274" (57.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17192 € | 42,98 € |
| 500 | 0,16220 € | 81,10 € |
| 1.000 | 0,15353 € | 153,53 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

