
50M060100T040 | |
|---|---|
DigiKey Part Number | 145-50M060100T040-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100T040 |
Description | THUMB SCREW KNOB SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.481" (12.21mm) |
Series | Head Height 0.305" (7.75mm) |
Packaging Bulk | Length - Below Head 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.880" (47.75mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11824 € | 29,56 € |
| 500 | 0,11136 € | 55,68 € |
| 1.000 | 0,10521 € | 105,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

