
50M060100T020 | |
|---|---|
DigiKey Part Number | 145-50M060100T020-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100T020 |
Description | THUMB SCREW KNOB SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.481" (12.21mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 1.093" (27.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,11376 € | 28,44 € |
| 500 | 0,10712 € | 53,56 € |
| 1.000 | 0,10119 € | 101,19 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

