
50M060100R030 | |
|---|---|
DigiKey Part Number | 145-50M060100R030-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100R030 |
Description | SET SCREW - SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100R030 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.161" (4.10mm) |
Series | Length - Below Head 1.181" (30.00mm) |
Packaging Bulk | Length - Overall 1.240" (31.50mm) |
Part Status Active | Material Nylon |
Type Set Screw | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,17900 € | 17,90 € |
| 250 | 0,16492 € | 41,23 € |
| 500 | 0,15558 € | 77,79 € |
| 1.000 | 0,14724 € | 147,24 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

