
50M060100R016 | |
|---|---|
DigiKey Part Number | 145-50M060100R016-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100R016 |
Description | SET SCREW - SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100R016 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.161" (4.10mm) |
Series | Length - Below Head 0.630" (16.00mm) |
Packaging Bulk | Length - Overall 0.689" (17.50mm) |
Part Status Active | Material Nylon |
Type Set Screw | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,11256 € | 28,14 € |
| 500 | 0,10598 € | 52,99 € |
| 1.000 | 0,10011 € | 100,11 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

