
50M060100R012 | |
|---|---|
DigiKey Part Number | 145-50M060100R012-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100R012 |
Description | SET SCREW - SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100R012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.161" (4.10mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11348 € | 28,37 € |
| 500 | 0,10682 € | 53,41 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

