
50M060100P075 | |
|---|---|
DigiKey Part Number | 145-50M060100P075-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100P075 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100P075 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.472" (12.00mm) |
Packaging Bulk | Length - Below Head 2.953" (75.00mm) |
Part Status Active | Length - Overall 3.134" (79.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28340 € | 28,34 € |
| 250 | 0,26188 € | 65,47 € |
| 500 | 0,24762 € | 123,81 € |
| 1.000 | 0,23490 € | 234,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

