
50M060100P050 | |
|---|---|
DigiKey Part Number | 145-50M060100P050-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100P050 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100P050 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.472" (12.00mm) |
Packaging Bulk | Length - Below Head 1.969" (50.00mm) |
Part Status Active | Length - Overall 2.150" (54.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12970 € | 12,97 € |
| 250 | 0,11924 € | 29,81 € |
| 500 | 0,11232 € | 56,16 € |
| 1.000 | 0,10614 € | 106,14 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

