
50M060100P040 | |
|---|---|
DigiKey Part Number | 145-50M060100P040-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100P040 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100P040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.472" (12.00mm) | |
Head Height | - | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.756" (44.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10290 € | 10,29 € |
| 250 | 0,09440 € | 23,60 € |
| 500 | 0,08882 € | 44,41 € |
| 1.000 | 0,08381 € | 83,81 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

