M6x1 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M060100P035

DigiKey Part Number
145-50M060100P035-ND
Manufacturer
Manufacturer Product Number
50M060100P035
Description
MACHINE SCREW PAN PHIL M6X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x1 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M060100P035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
M6x1
Series
Head Diameter
0.472" (12.00mm)
Packaging
Bulk
Length - Below Head
1.378" (35.00mm)
Part Status
Active
Length - Overall
1.559" (39.60mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.834
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13400 €0,67 €
100,12400 €1,24 €
250,11200 €2,80 €
500,10420 €5,21 €
1000,09720 €9,72 €
2500,08924 €22,31 €
5000,08390 €41,95 €
1.0000,07917 €79,17 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €