M6x1 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6x1 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

50M060100P025

DigiKey Part Number
RPC6996-ND
Manufacturer
Manufacturer Product Number
50M060100P025
Description
MACHINE SCREW PAN PHIL M6X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x1 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M060100P025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M6x1
Manufacturer
Essentra Components
Head Diameter
0.453" (11.50mm)
Series
Head Height
0.177" (4.50mm)
Packaging
Bulk
Length - Below Head
0.984" (25.00mm)
Part Status
Active
Length - Overall
1.161" (29.50mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.015
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,17000 €0,85 €
100,15800 €1,58 €
250,14280 €3,57 €
500,13300 €6,65 €
1000,12430 €12,43 €
2500,11428 €28,57 €
5000,10762 €53,81 €
1.0000,10166 €101,66 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €