
50M060100N030 | |
|---|---|
DigiKey Part Number | 145-50M060100N030-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100N030 |
Description | MACH SCREW PAN HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100N030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.472" (12.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.323" (33.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14680 € | 3,67 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11728 € | 29,32 € |
| 500 | 0,11044 € | 55,22 € |
| 1.000 | 0,10435 € | 104,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

