
50M060100N012 | |
|---|---|
DigiKey Part Number | 145-50M060100N012-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100N012 |
Description | MACH SCREW PAN HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100N012 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.472" (12.00mm) |
Packaging Bulk | Length - Below Head 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.614" (15.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12200 € | 12,20 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10548 € | 52,74 € |
| 1.000 | 0,09964 € | 99,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

