
50M060100M045 | |
|---|---|
DigiKey Part Number | 145-50M060100M045-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100M045 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.496" (12.60mm) 1/2" |
Series | Head Height 0.185" (4.70mm) |
Packaging Bulk | Length - Below Head 1.642" (41.70mm) |
Part Status Active | Length - Overall 1.827" (46.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,18380 € | 18,38 € |
| 250 | 0,16944 € | 42,36 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15131 € | 151,31 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

