
50M060100K075 | |
|---|---|
DigiKey Part Number | 145-50M060100K075-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100K075 |
Description | BOLT HEX HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 2.953" (75.00mm) | |
Length - Overall | 3.138" (79.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45760 € | 11,44 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,40320 € | 40,32 € |
| 250 | 0,37360 € | 93,40 € |
| 500 | 0,35388 € | 176,94 € |
| 1.000 | 0,33626 € | 336,26 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

