
50M060100K060 | |
|---|---|
DigiKey Part Number | 145-50M060100K060-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100K060 |
Description | BOLT HEX HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 2.362" (60.00mm) | |
Length - Overall | 2.547" (64.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,18590 € | 18,59 € |
| 250 | 0,17128 € | 42,82 € |
| 500 | 0,16162 € | 80,81 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

