
50M060100K035 | |
|---|---|
DigiKey Part Number | 145-50M060100K035-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100K035 |
Description | BOLT HEX HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.563" (39.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11178 € | 55,89 € |
| Unit Price without VAT: | 0,11178 € |
|---|---|
| Unit Price with VAT: | 0,13302 € |

