
50M060100K020 | |
|---|---|
DigiKey Part Number | 145-50M060100K020-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100K020 |
Description | BOLT HEX HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100K020 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.394" (10.00mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.972" (24.70mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16192 € | 40,48 € |
| 500 | 0,15272 € | 76,36 € |
| 1.000 | 0,14453 € | 144,53 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

