
50M060100K016 | |
|---|---|
DigiKey Part Number | 145-50M060100K016-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100K016 |
Description | BOLT HEX HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Slotted Drive Nylon |
EDA/CAD Models | 50M060100K016 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.394" (10.00mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.815" (20.70mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10598 € | 52,99 € |
| Unit Price without VAT: | 0,10598 € |
|---|---|
| Unit Price with VAT: | 0,12612 € |

