
50M060100J045 | |
|---|---|
DigiKey Part Number | 145-50M060100J045-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100J045 |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100J045 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M6x1 |
Series | Head Diameter 0.394" (10.00mm) |
Packaging Bulk | Length - Below Head 1.772" (45.00mm) |
Part Status Active | Length - Overall 1.957" (49.70mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13840 € | 6,92 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,11892 € | 29,73 € |
| 500 | 0,11200 € | 56,00 € |
| 1.000 | 0,10583 € | 105,83 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

