
50M060100H050 | |
|---|---|
DigiKey Part Number | 145-50M060100H050-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100H050 |
Description | MACH SCREW FLAT SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100H050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.496" (12.60mm) 1/2" | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 1.839" (46.70mm) | |
Length - Overall | 1.969" (50.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14130 € | 14,13 € |
| 250 | 0,12996 € | 32,49 € |
| 500 | 0,12242 € | 61,21 € |
| 1.000 | 0,11572 € | 115,72 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

