
50M060100H020 | |
|---|---|
DigiKey Part Number | 145-50M060100H020-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100H020 |
Description | MACH SCREW FLAT SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100H020 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.496" (12.60mm) 1/2" |
Series | Head Height 0.130" (3.30mm) |
Packaging Bulk | Length - Below Head 0.657" (16.70mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10712 € | 53,56 € |
| Unit Price without VAT: | 0,10712 € |
|---|---|
| Unit Price with VAT: | 0,12747 € |

