
50M060100H008 | |
|---|---|
DigiKey Part Number | 145-50M060100H008-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100H008 |
Description | MACH SCREW FLAT SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.496" (12.60mm) 1/2" | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08930 € | 8,93 € |
| 250 | 0,08188 € | 20,47 € |
| 500 | 0,07696 € | 38,48 € |
| 1.000 | 0,07257 € | 72,57 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

