
50M060100G025 | |
|---|---|
DigiKey Part Number | 145-50M060100G025-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100G025 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100G025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.472" (12.00mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.165" (29.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10896 € | 54,48 € |
| Unit Price without VAT: | 0,10896 € |
|---|---|
| Unit Price with VAT: | 0,12966 € |

