
50M060100G020 | |
|---|---|
DigiKey Part Number | 145-50M060100G020-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100G020 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100G020 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.472" (12.00mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.969" (24.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16192 € | 40,48 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

