
50M060100G016 | |
|---|---|
DigiKey Part Number | 145-50M060100G016-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100G016 |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100G016 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.472" (12.00mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.811" (20.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17400 € | 17,40 € |
| 250 | 0,16028 € | 40,07 € |
| 500 | 0,15120 € | 75,60 € |
| 1.000 | 0,14307 € | 143,07 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

