
50M060100F025 | |
|---|---|
DigiKey Part Number | 145-50M060100F025-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100F025 |
Description | MACH SCREW PAN HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100F025 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.472" (12.00mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.165" (29.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,12430 € | 12,43 € |
| 250 | 0,11428 € | 28,57 € |
| 500 | 0,10762 € | 53,81 € |
| 1.000 | 0,10166 € | 101,66 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

